Part Details for MCQ4559A-TP by Micro Commercial Components
Overview of MCQ4559A-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCQ4559A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCQ4559A-TPTR-ND
|
DigiKey | MOSFET N/P-CH 60V 4.5A 8SOP Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4170 / $0.4591 | Buy Now |
DISTI #
833-MCQ4559A-TP
|
Mouser Electronics | MOSFET | 0 |
|
$0.4160 | Order Now |
|
Future Electronics | 60V, 4.5A, 80MOHM, NP-Channel, 8-SOP, MOSFET RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4400 | Buy Now |
Part Details for MCQ4559A-TP
MCQ4559A-TP CAD Models
MCQ4559A-TP Part Data Attributes
|
MCQ4559A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCQ4559A-TP
Micro Commercial Components
Power Field-Effect Transistor, 4.5A I(D), 60V, 0.05ohm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 4.5 A | |
Drain-source On Resistance-Max | 0.05 Ω |