Part Details for MCQD05N06-TP by Micro Commercial Components
Overview of MCQD05N06-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCQD05N06-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCQD05N06-TPCT-ND
|
DigiKey | MOSFET 2N-CH 60V 5A 8SOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15290 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
833-MCQD05N06-TP
|
Mouser Electronics | MOSFET N-CHANNEL MOSFET, SOP-8 RoHS: Compliant | 3550 |
|
$0.2250 / $0.6800 | Buy Now |
|
Future Electronics | MCQD05N06: 2N-Channel 60 V 5 A 3.1 W Surface Mount Mosfet Array - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 36000Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 32000 |
|
$0.3000 / $0.3214 | Buy Now |
Part Details for MCQD05N06-TP
MCQD05N06-TP CAD Models
MCQD05N06-TP Part Data Attributes
|
MCQD05N06-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCQD05N06-TP
Micro Commercial Components
Power Field-Effect Transistor, 5A I(D), 60V, 0.049ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 0.049 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 38 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MCQD05N06-TP
This table gives cross-reference parts and alternative options found for MCQD05N06-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCQD05N06-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCQ6005-TP-HF | Power Field-Effect Transistor, | Micro Commercial Components | MCQD05N06-TP vs MCQ6005-TP-HF |
MCQ4828-TP-HF | Power Field-Effect Transistor, | Micro Commercial Components | MCQD05N06-TP vs MCQ4828-TP-HF |
MCQ4828-TP | Power Field-Effect Transistor, | Micro Commercial Components | MCQD05N06-TP vs MCQ4828-TP |