Part Details for MCR-8-02-L-00.20-S-01 by Samtec Inc
Overview of MCR-8-02-L-00.20-S-01 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR-8-02-L-00.20-S-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MCR-8-02-L-00.20-S-01-ND
|
DigiKey | CBL ASSY 12P F-12P SKT 0.66' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1900 | Buy Now |
DISTI #
MCR-8-02-L-00.20-S
|
Avnet Americas | Cable Assembly Discrete Wire 0.005m 28AWG 12 POS Circular to 12 POS Wire to Board RCP-RCP Bulk - Bulk (Alt: MCR-8-02-L-00.20-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 / $14.6200 | Buy Now |
DISTI #
200-MCR-802L00.20S01
|
Mouser Electronics | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Panel Assembly RoHS: Compliant | 0 |
|
$9.5400 / $14.6200 | Order Now |
|
Onlinecomponents.com | AccliMate™ Mini Push-Pull Panel Assembly | 0 |
|
$8.3800 / $14.6200 | Buy Now |
DISTI #
MCR-8-02-L-00.20-S
|
Avnet Americas | Cable Assembly Discrete Wire 0.005m 28AWG 12 POS Circular to 12 POS Wire to Board RCP-RCP Bulk - Bulk (Alt: MCR-8-02-L-00.20-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 / $14.6200 | Buy Now |
DISTI #
MCR-8-02-L-00.20-S
|
Avnet Americas | Cable Assembly Discrete Wire 0.005m 28AWG 12 POS Circular to 12 POS Wire to Board RCP-RCP Bulk - Bulk (Alt: MCR-8-02-L-00.20-S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 / $14.6200 | Buy Now |
DISTI #
000000000005475426
|
Sager | Sensor Cables / Actuator Cables AccliMate Mini Push-Pull Panel Assembly Min Qty: 1 | 0 |
|
$10.6900 / $14.6200 | Buy Now |
|
Master Electronics | AccliMate™ Mini Push-Pull Panel Assembly | 0 |
|
$8.3800 / $14.6200 | Buy Now |
DISTI #
5cd8feddcd7c1c4c3852c56c
|
Samtec | AccliMate™ Mini Push-Pull Panel Assembly RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$8.3800 / $14.6200 | Buy Now |
DISTI #
MCR-8-02-L-00.20-S-01
|
Toby Electronics | MCR - Samtec AccliMate™ Mini Push-Pull Panel Assembly Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | 0 |
|
$8.0136 / $16.2503 | Buy Now |
Part Details for MCR-8-02-L-00.20-S-01
MCR-8-02-L-00.20-S-01 CAD Models
MCR-8-02-L-00.20-S-01 Part Data Attributes
|
MCR-8-02-L-00.20-S-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MCR-8-02-L-00.20-S-01
Samtec Inc
Cable Assembly, 12 Conductor(s), 28AWG, 300V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Connector Side1 | SOCKET | |
Connector Side2 | 2X6 SFSD | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.2 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 3.4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |