Part Details for MCR-PS- 24DC/24DC/200 by Phoenix Contact
Overview of MCR-PS- 24DC/24DC/200 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR-PS- 24DC/24DC/200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC/DC converter, with electrical isolation, input 20 V - 30 V DC, output 24 V DC/200 mA RoHS: Compliant |
1 In Stock |
|
$0 | Buy Now |