Part Details for MCR-SL-CUC-300-I by Phoenix Contact
Overview of MCR-SL-CUC-300-I by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR-SL-CUC-300-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Universal current transducer - for measuring AC - DC - and distorted currents - 0 ... 300 A input current - 4 ... 20 mA output RoHS: Compliant |
4 In Stock |
|
$295.8800 / $316.4000 | Buy Now |
|
Master Electronics | Universal current transducer - for measuring AC - DC - and distorted currents - 0 ... 300 A input current - 4 ... 20 mA output RoHS: Compliant |
4 In Stock |
|
$295.8800 / $316.4000 | Buy Now |
Part Details for MCR-SL-CUC-300-I
MCR-SL-CUC-300-I CAD Models
MCR-SL-CUC-300-I Part Data Attributes
|
MCR-SL-CUC-300-I
Phoenix Contact
Buy Now
|
Compare Parts:
MCR-SL-CUC-300-I
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |