Part Details for MCR01MRTF1002 by ROHM Semiconductor
Results Overview of MCR01MRTF1002 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTF1002 Information
MCR01MRTF1002 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR01MRTF1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 27468 |
|
$0.0090 / $0.1125 | Buy Now |
DISTI #
MCR01MRTF1002
|
Avnet Asia | Res Thick Film 0402 10K Ohm 1% 1/16W ?100ppm/?C Molded SMD SMD Paper T/R (Alt: MCR01MRTF1002) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | Resistors | 229468 |
|
RFQ |
Part Details for MCR01MRTF1002
MCR01MRTF1002 CAD Models
MCR01MRTF1002 Part Data Attributes
|
MCR01MRTF1002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF1002
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF1002
This table gives cross-reference parts and alternative options found for MCR01MRTF1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1EGTPB1002F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF1002 vs RK73H1EGTPB1002F |
RC0402F1002-07-T70 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF1002 vs RC0402F1002-07-T70 |
CR0402-16W-1002FSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF1002 vs CR0402-16W-1002FSNT-13 |
RMC040210K1%N | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF1002 vs RMC040210K1%N |
RK73H1EGBC1002F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF1002 vs RK73H1EGBC1002F |
CRS0402-16W-1002FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | MCR01MRTF1002 vs CRS0402-16W-1002FT |
RMC040210K1% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF1002 vs RMC040210K1% |
CR-02FLD---10K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF1002 vs CR-02FLD---10K |
0402WGF1002CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF1002 vs 0402WGF1002CDE |
WCR0402LF-1002-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF1002 vs WCR0402LF-1002-F-P-LT |
MCR01MRTF1002 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MCR01MRTF1002 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, and to place the output capacitor close to the device. Additionally, the input voltage should be well-regulated and decoupled with a capacitor.
-
The MCR01MRTF1002 is rated for operation in an ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures, so it is recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
Yes, the MCR01MRTF1002 is suitable for high-reliability applications. ROHM Semiconductor has a rigorous testing and qualification process to ensure the device meets the requirements for high-reliability applications. However, it is recommended to consult with ROHM Semiconductor's application engineers to ensure the device meets the specific requirements of your application.
-
To troubleshoot issues with the MCR01MRTF1002, start by checking the input voltage and current, and ensuring that the device is properly decoupled. Check the output voltage and current, and verify that the device is operating within its specified temperature range. If the issue persists, consult ROHM Semiconductor's application notes and technical support resources for further guidance.