Part Details for MCR01MRTF1101 by ROHM Semiconductor
Results Overview of MCR01MRTF1101 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTF1101 Information
MCR01MRTF1101 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR01MRTF1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR01MRTF1101
|
Avnet Asia | RES 0402 1.1K OHM 1/16W 1% SMD (Alt: MCR01MRTF1101) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR01MRTF1101
MCR01MRTF1101 CAD Models
MCR01MRTF1101 Part Data Attributes
|
MCR01MRTF1101
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF1101
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF1101
This table gives cross-reference parts and alternative options found for MCR01MRTF1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDP04021K11%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | MCR01MRTF1101 vs CDP04021K11%100PPM/KNS |
MC0402L6F1101SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF1101 vs MC0402L6F1101SE |
WR04X1101FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF1101 vs WR04X1101FDL |
0402WGF1101C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF1101 vs 0402WGF1101C3E |
CDF-N04021K11%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | MCR01MRTF1101 vs CDF-N04021K11%100PPM/KNP20 |
CR0402-16W-1101FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF1101 vs CR0402-16W-1101FPT-13 |
0402WGF1101T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF1101 vs 0402WGF1101T4 |
CR-02FPC---1K1 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF1101 vs CR-02FPC---1K1 |
0402WGF1101CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF1101 vs 0402WGF1101CC |
0402WGF1101TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF1101 vs 0402WGF1101TC |
MCR01MRTF1101 Frequently Asked Questions (FAQ)
-
ROHM recommends a 4-layer PCB with a solid ground plane and a separate power plane for the MCR01MRTF1101. Keep the input and output traces short and away from noise sources. Use a 10nF decoupling capacitor between VIN and GND, and a 1uF capacitor between VOUT and GND.
-
To ensure stability, make sure the output capacitor (COUT) is within the recommended range (1uF to 10uF). Also, keep the feedback resistor (RFB) and capacitor (CFB) values within the recommended ranges. Avoid using long feedback traces and keep the feedback network close to the IC.
-
The MCR01MRTF1101 is rated for operation up to 125°C ambient temperature. However, for reliable operation, it's recommended to keep the ambient temperature below 105°C to ensure a junction temperature below 150°C.
-
Yes, the MCR01MRTF1101 is designed to withstand vibrations up to 10G (10Hz to 2kHz). However, it's essential to ensure the PCB is properly secured and the components are firmly attached to the board to prevent mechanical stress.
-
Check the input voltage, output capacitor value, and feedback network components. Ensure the input voltage is within the recommended range, and the output capacitor is not too small or too large. Verify the feedback network components are correct and not damaged. Also, check for noise or interference on the input or output lines.