Part Details for MCR01MRTF2672 by ROHM Semiconductor
Results Overview of MCR01MRTF2672 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTF2672 Information
MCR01MRTF2672 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCR01MRTF2672
MCR01MRTF2672 CAD Models
MCR01MRTF2672 Part Data Attributes
|
MCR01MRTF2672
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF2672
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF2672
This table gives cross-reference parts and alternative options found for MCR01MRTF2672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF2672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF040226K71%100PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF2672 vs CDF040226K71%100PPM/KNS |
CR0402T100Y26.7K+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF2672 vs CR0402T100Y26.7K+-1% |
RC0402FR-0726K7P | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF2672 vs RC0402FR-0726K7P |
0402WGF2672TAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF2672 vs 0402WGF2672TAE |
MC0402P-2672-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF2672 vs MC0402P-2672-FB101Q |
9C04021A2672FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF2672 vs 9C04021A2672FKPF4 |
0402WGF2672TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF2672 vs 0402WGF2672TC |
0402WGF2672B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF2672 vs 0402WGF2672B1E |
WR04X2672FHL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF2672 vs WR04X2672FHL |
CDF-N040226K71%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, CHIP | MCR01MRTF2672 vs CDF-N040226K71%100PPM/KNP20 |