Part Details for MCR01MRTF3301 by ROHM Semiconductor
Results Overview of MCR01MRTF3301 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTF3301 Information
MCR01MRTF3301 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR01MRTF3301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR01MRTF3301
|
Avnet Asia | RES 0402 3.3K OHM 1/16W 1% SMD (Alt: MCR01MRTF3301) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR01MRTF3301
MCR01MRTF3301 CAD Models
MCR01MRTF3301 Part Data Attributes
|
MCR01MRTF3301
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF3301
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF3301
This table gives cross-reference parts and alternative options found for MCR01MRTF3301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF3301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402FR-07D3K3L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCR01MRTF3301 vs RC0402FR-07D3K3L |
RK73H1EGTPS3301F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF3301 vs RK73H1EGTPS3301F |
RK73H1ETTPB3301F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,3.3K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | MCR01MRTF3301 vs RK73H1ETTPB3301F |
D1004020B3301FMZ | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3301 vs D1004020B3301FMZ |
GWCR0402-3K3FT10 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3301 vs GWCR0402-3K3FT10 |
RMC1/16SK332FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3301 vs RMC1/16SK332FTH |
RMCS0402FG3K30-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3301 vs RMCS0402FG3K30-HP |
SF04P3301FBP | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3301 vs SF04P3301FBP |
MC00625W040213K3 | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3301 vs MC00625W040213K3 |
NRCW04F3301TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF3301 vs NRCW04F3301TRF |
MCR01MRTF3301 Frequently Asked Questions (FAQ)
-
ROHM recommends a 4-layer PCB with a solid ground plane and a separate power plane for the input and output. The input and output pins should be placed on opposite sides of the PCB to minimize noise coupling. Additionally, a 10nF capacitor should be placed between the input and ground pins to filter out high-frequency noise.
-
The MCR01MRTF3301 requires a bias voltage of 2.5V to 5.5V. Ensure that the bias voltage is stable and within the recommended range. A decoupling capacitor of 10uF or larger should be placed close to the bias pin to filter out noise and ensure stable operation.
-
The MCR01MRTF3301 has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at extreme temperatures. It's recommended to operate the device within the recommended temperature range for optimal performance and reliability.
-
The MCR01MRTF3301 has built-in ESD protection, but it's still recommended to take precautions during handling and assembly. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static bag or container. Avoid touching the pins or leads during handling to prevent ESD damage.
-
ROHM recommends a soldering temperature of 260°C (max) and a soldering time of 10 seconds (max) for the MCR01MRTF3301. Exceeding these limits may damage the device or affect its performance.