Part Details for MCR01MRTF4700 by ROHM Semiconductor
Results Overview of MCR01MRTF4700 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTF4700 Information
MCR01MRTF4700 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR01MRTF4700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5500 |
|
RFQ |
Part Details for MCR01MRTF4700
MCR01MRTF4700 CAD Models
MCR01MRTF4700 Part Data Attributes
|
MCR01MRTF4700
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF4700
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF4700
This table gives cross-reference parts and alternative options found for MCR01MRTF4700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF4700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H1ELTPB4700F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF4700 vs RK73H1ELTPB4700F |
RK73H1ELBC4700F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 470ohm, SURFACE MOUNT, 0402, CHIP | MCR01MRTF4700 vs RK73H1ELBC4700F |
WCR-WCR0402LF-4700-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 470ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF4700 vs WCR-WCR0402LF-4700-F-P-LT |
NRCL04F4700TRF | NIC Components Corp | Check for Price | Res,SMT,Thick Film,470 Ohms,50WV,1% +/-Tol,-200,200ppm TC,0402 Case | MCR01MRTF4700 vs NRCL04F4700TRF |
WR04X4700FBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | MCR01MRTF4700 vs WR04X4700FBL |
RC0402FR-07D470RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCR01MRTF4700 vs RC0402FR-07D470RL |
WF04P4700FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF4700 vs WF04P4700FTL |
AR0402FR-07470R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | MCR01MRTF4700 vs AR0402FR-07470R |
RMCS0402FT470R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF4700 vs RMCS0402FT470R |
AS02FTE4700 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 470ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCR01MRTF4700 vs AS02FTE4700 |
MCR01MRTF4700 Frequently Asked Questions (FAQ)
-
A good PCB layout for the MCR01MRTF4700 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a stable voltage source, and the GND pin to a solid ground plane. The input voltage should be within the recommended range of 2.7V to 5.5V. Additionally, ensure that the input voltage is well-regulated and free of noise.
-
The maximum power dissipation of the MCR01MRTF4700 is 250mW. However, this value can vary depending on the operating conditions and the PCB layout. It's essential to ensure that the device is operated within the recommended temperature range and that the PCB is designed to dissipate heat efficiently.
-
The MCR01MRTF4700 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's essential to ensure that the device is operated within the recommended temperature range and that the PCB is designed to dissipate heat efficiently.
-
To protect the MCR01MRTF4700 from ESD damage, handle the device by the body or use an anti-static wrist strap. Ensure that the PCB is designed with ESD protection in mind, and consider adding ESD protection devices such as TVS diodes or ESD arrays.