Part Details for MCR01MRTF4751 by ROHM Semiconductor
Overview of MCR01MRTF4751 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MRTF4751
MCR01MRTF4751 CAD Models
MCR01MRTF4751 Part Data Attributes
|
MCR01MRTF4751
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTF4751
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 4750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTF4751
This table gives cross-reference parts and alternative options found for MCR01MRTF4751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTF4751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMC1/16SK4751FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTF4751 vs RMC1/16SK4751FTH |
0402WGF4751C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF4751 vs 0402WGF4751C3E |
NRCW04F4751TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF4751 vs NRCW04F4751TRF |
HQ02WGF4751TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF4751 vs HQ02WGF4751TEE |
WCR0402-4K75FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.063W, 1%, 100ppm, 4750ohm, SURFACE MOUNT, 0402, CHIP | MCR01MRTF4751 vs WCR0402-4K75FI |
CR1/16S4751FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF4751 vs CR1/16S4751FV |
MCR01ZZPF4751 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF4751 vs MCR01ZZPF4751 |
RK73H1ETTPB4751F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4750ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | MCR01MRTF4751 vs RK73H1ETTPB4751F |
CR-02FPF--4K75 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTF4751 vs CR-02FPF--4K75 |
CRGCQ0402F4K75 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4750ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | MCR01MRTF4751 vs CRGCQ0402F4K75 |