-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTJ000 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 56 | 527840 |
|
$0.0072 / $0.0900 | Buy Now |
|
Bristol Electronics | 6280 |
|
RFQ | ||
DISTI #
MCR01MRTJ000
|
Avnet Asia | Res Thick Film 0402 0 Ohm 5% 1/16W Molded SMD Paper T/R (Alt: MCR01MRTJ000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR01MRTJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MCR01MRTJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AA0402JR-070RL | YAGEO Corporation | $0.0113 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | MCR01MRTJ000 vs AA0402JR-070RL |
ZC0402-B | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | MCR01MRTJ000 vs ZC0402-B |
0402WGF0000TCE | SPC Multicomp | Check for Price | RES,SMT,THICK FILM,0402 CASE | MCR01MRTJ000 vs 0402WGF0000TCE |
AS02JT-R0R0 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 0ohm, Surface Mount, 2512, CHIP | MCR01MRTJ000 vs AS02JT-R0R0 |
RCG04020000Z0ED | Vishay Intertechnologies | $0.0107 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, GREEN | MCR01MRTJ000 vs RCG04020000Z0ED |
CRCW04020000Z0TIBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP | MCR01MRTJ000 vs CRCW04020000Z0TIBC |
RMNW10JPB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | MCR01MRTJ000 vs RMNW10JPB |
RMCS0402ZT0R00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTJ000 vs RMCS0402ZT0R00 |
RCM1005J000CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0402, | MCR01MRTJ000 vs RCM1005J000CS |
560112110001 | Wurth Elektronik | $0.0337 | Metal Glaze/thick Film, 0.0625W, 0ohm, Surface Mount, 0402, CHIP | MCR01MRTJ000 vs 560112110001 |