Part Details for MCR01MRTJ163 by ROHM Semiconductor
Results Overview of MCR01MRTJ163 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTJ163 Information
MCR01MRTJ163 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCR01MRTJ163
MCR01MRTJ163 CAD Models
MCR01MRTJ163 Part Data Attributes
|
MCR01MRTJ163
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTJ163
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTJ163
This table gives cross-reference parts and alternative options found for MCR01MRTJ163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGJ0163BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ163 vs 0402WGJ0163BB |
0402WGJ0163T2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ163 vs 0402WGJ0163T2 |
0402WGJ0163B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ163 vs 0402WGJ0163B5E |
FCF02JP163 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ163 vs FCF02JP163 |
MC04021602-JB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, 0402, | MCR01MRTJ163 vs MC04021602-JB |
0402WGJ0163CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ163 vs 0402WGJ0163CB |
FCF02JW163 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ163 vs FCF02JW163 |
RK73B1ETTD163J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ163 vs RK73B1ETTD163J |
0402WGJ0163B4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ163 vs 0402WGJ0163B4 |
RC0402JRG0716KL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTJ163 vs RC0402JRG0716KL |