Part Details for MCR01MRTJ471 by ROHM Semiconductor
Results Overview of MCR01MRTJ471 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTJ471 Information
MCR01MRTJ471 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR01MRTJ471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR01MRTJ471
|
Avnet Asia | RES 0402 470 OHM 1/16W 5% SMD (Alt: MCR01MRTJ471) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MCR01MRTJ471
MCR01MRTJ471 CAD Models
MCR01MRTJ471 Part Data Attributes
|
MCR01MRTJ471
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTJ471
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTJ471
This table gives cross-reference parts and alternative options found for MCR01MRTJ471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SG73S1ELBK471J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,470 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | MCR01MRTJ471 vs SG73S1ELBK471J |
CR10-471JV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 470ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | MCR01MRTJ471 vs CR10-471JV |
RK73B1ETTC471J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ471 vs RK73B1ETTC471J |
CR0402-10W-471JPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ471 vs CR0402-10W-471JPT-13 |
0402WGJ0471B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ471 vs 0402WGJ0471B4E |
RK73B1ELTB471J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ471 vs RK73B1ELTB471J |
0402WGJ0471BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ471 vs 0402WGJ0471BBE |
RK73B1ELTD471J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ471 vs RK73B1ELTD471J |
0402WGJ0471CA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ471 vs 0402WGJ0471CA |
0402WGJ0471TB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 470ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ471 vs 0402WGJ0471TB |