Part Details for MCR01MRTJ563 by ROHM Semiconductor
Overview of MCR01MRTJ563 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR01MRTJ563
MCR01MRTJ563 CAD Models
MCR01MRTJ563 Part Data Attributes
|
MCR01MRTJ563
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTJ563
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTJ563
This table gives cross-reference parts and alternative options found for MCR01MRTJ563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCS1/16S56K05%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ563 vs RMCS1/16S56K05%A |
0402WGJ0563BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ563 vs 0402WGJ0563BBE |
0402WGJ0563C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ563 vs 0402WGJ0563C4 |
SG73S1ELTP563J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,56K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | MCR01MRTJ563 vs SG73S1ELTP563J |
ERJ2GEYJ563Y | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MCR01MRTJ563 vs ERJ2GEYJ563Y |
0402WGJ0563CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ563 vs 0402WGJ0563CC |
0402WGJ0563C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ563 vs 0402WGJ0563C1 |
FCF02JT563 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ563 vs FCF02JT563 |
0402WGJ0563TC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ563 vs 0402WGJ0563TC |
0402WGJ0563T3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ563 vs 0402WGJ0563T3 |