Part Details for MCR01MRTJ751 by ROHM Semiconductor
Results Overview of MCR01MRTJ751 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR01MRTJ751 Information
MCR01MRTJ751 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCR01MRTJ751
MCR01MRTJ751 CAD Models
MCR01MRTJ751 Part Data Attributes
|
MCR01MRTJ751
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR01MRTJ751
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR01MRTJ751
This table gives cross-reference parts and alternative options found for MCR01MRTJ751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR01MRTJ751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0402WGJ0751C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ751 vs 0402WGJ0751C3E |
0402WGJ0751TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ751 vs 0402WGJ0751TDE |
0402WGJ0751C2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ751 vs 0402WGJ0751C2E |
0402WGJ0751B4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ751 vs 0402WGJ0751B4E |
0402WGJ0751BAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ751 vs 0402WGJ0751BAE |
0402WGJ0751C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ751 vs 0402WGJ0751C2 |
SG73P1ELBK751J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,750 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | MCR01MRTJ751 vs SG73P1ELBK751J |
RK73B1ERTTPS751J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ751 vs RK73B1ERTTPS751J |
0402WGJ0751C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 750ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | MCR01MRTJ751 vs 0402WGJ0751C5 |
SG73S1ELBK751J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,750 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | MCR01MRTJ751 vs SG73S1ELBK751J |