Part Details for MCR03ERTF2002 by ROHM Semiconductor
Results Overview of MCR03ERTF2002 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03ERTF2002 Information
MCR03ERTF2002 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCR03ERTF2002
MCR03ERTF2002 CAD Models
MCR03ERTF2002 Part Data Attributes
|
MCR03ERTF2002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTF2002
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTF2002
This table gives cross-reference parts and alternative options found for MCR03ERTF2002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTF2002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1608F2002ES | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03ERTF2002 vs RC1608F2002ES |
0603SAF2002C1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF2002 vs 0603SAF2002C1 |
NMCR0603FT20K0 | SEI Stackpole Electronics Inc | Check for Price | RES,SMT,THICK FILM,20K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | MCR03ERTF2002 vs NMCR0603FT20K0 |
RC0603FRF20K | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 20000ohm, SURFACE MOUNT, 0603, CHIP | MCR03ERTF2002 vs RC0603FRF20K |
RC0603FR-1020K0L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCR03ERTF2002 vs RC0603FR-1020K0L |
RMC1/16K2002FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03ERTF2002 vs RMC1/16K2002FB |
AR0603FR-0720K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03ERTF2002 vs AR0603FR-0720K |
RK73H1JT2002F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTF2002 vs RK73H1JT2002F |
0603WGF2002BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF2002 vs 0603WGF2002BBE |
0603SAF2002B3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | MCR03ERTF2002 vs 0603SAF2002B3 |
MCR03ERTF2002 Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to have a solid ground plane on the PCB, and to place thermal vias under the package to dissipate heat efficiently. A minimum of 5 thermal vias with a diameter of 0.3mm to 0.5mm is recommended.
-
To ensure proper soldering, use a soldering iron with a temperature of 350°C to 370°C. Apply a small amount of solder paste to the pads, and use a reflow oven with a peak temperature of 240°C to 250°C. Avoid using excessive solder paste or applying excessive heat, which can damage the device.
-
The recommended storage condition for the MCR03ERTF2002 is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid storing the device in direct sunlight or near heat sources.
-
Yes, the MCR03ERTF2002 is designed to withstand vibrations up to 10G. However, it is recommended to secure the device properly to the PCB using a suitable adhesive or mechanical fastening to prevent damage from excessive vibration.
-
To prevent ESD damage, handle the device in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and avoid touching the device's pins or leads. Use an anti-static bag or wrap the device in anti-static material during storage and transportation.