-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03ERTJ000 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3705 |
|
RFQ | ||
DISTI #
MCR03ERTJ000
|
Avnet Asia | CHIP RESISTOR (ROHM) 0603 0 OHM 5% (Alt: MCR03ERTJ000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03ERTJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MCR03ERTJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTT03000JTP | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 5% +/-Tol, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | MCR03ERTJ000 vs RTT03000JTP |
CR16-000-ZL | ASJ Holdings Limited | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | MCR03ERTJ000 vs CR16-000-ZL |
232270296001 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03ERTJ000 vs 232270296001 |
RMS06JL0 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | MCR03ERTJ000 vs RMS06JL0 |
RCA06030000ZSEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | MCR03ERTJ000 vs RCA06030000ZSEC |
RCG06030000Z0EL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | MCR03ERTJ000 vs RCG06030000Z0EL |
WR06X000PTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.1W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03ERTJ000 vs WR06X000PTLV |
BCTS000603-0000FTP | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | MCR03ERTJ000 vs BCTS000603-0000FTP |
RCWP06030000ZSTP99 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | MCR03ERTJ000 vs RCWP06030000ZSTP99 |
NRCW06ZOTRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03ERTJ000 vs NRCW06ZOTRF |