-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03ERTJ151 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03ERTJ151
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ151
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03ERTJ151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603SAJ0151B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ151 vs 0603SAJ0151B3E |
0603SAJ0151B5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ151 vs 0603SAJ0151B5 |
0603SAJ0151C4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ151 vs 0603SAJ0151C4 |
0603SAJ0151TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ151 vs 0603SAJ0151TDE |
RK73K1JGTD151J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ151 vs RK73K1JGTD151J |
RK73A1JLTD151J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTJ151 vs RK73A1JLTD151J |
FCF03JT-151-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ151 vs FCF03JT-151-W |
0603WGJ0151C3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ151 vs 0603WGJ0151C3E |
0603WGJ0151TBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ151 vs 0603WGJ0151TBE |
HCHP0603200PPM1505%BTRR0151 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ151 vs HCHP0603200PPM1505%BTRR0151 |
The recommended land pattern for MCR03ERTJ151 can be found in the ROHM Semiconductor's Chip Resistor Mounting Manual, which provides detailed guidelines for PCB layout and land pattern design.
To handle the static electricity sensitivity of MCR03ERTJ151, it is recommended to follow proper ESD handling procedures, such as using an anti-static wrist strap, mat, or workstation, and storing the components in anti-static packaging.
The temperature derating curve for MCR03ERTJ151 can be obtained by contacting ROHM Semiconductor's technical support or by referring to the company's application notes and technical documents.
While MCR03ERTJ151 is a general-purpose chip resistor, it may not be suitable for high-frequency applications due to its internal construction and materials. For high-frequency applications, it is recommended to use specialized high-frequency chip resistors designed for such applications.
To determine the power rating of MCR03ERTJ151 in a specific application, you need to consider the maximum voltage and current that the resistor will be subjected to, and ensure that the power dissipation does not exceed the maximum rated power of 0.125W.