-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03ERTJ152 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03ERTJ152
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ152
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03ERTJ152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B1JXTDD152J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTJ152 vs RK73B1JXTDD152J |
WCR-WCR0603LF-152-J-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03ERTJ152 vs WCR-WCR0603LF-152-J-P-LT |
MCR03EZP152 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTJ152 vs MCR03EZP152 |
RK73B1JTTE152J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.5K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | MCR03ERTJ152 vs RK73B1JTTE152J |
0603SAJ0152B3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ152 vs 0603SAJ0152B3E |
RK73K1JTBC152J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ152 vs RK73K1JTBC152J |
0603SAJ0152T1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ152 vs 0603SAJ0152T1E |
0603WGJ0152B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ152 vs 0603WGJ0152B1E |
0603WGJ0152C2 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ152 vs 0603WGJ0152C2 |
0603WGJ0152BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ152 vs 0603WGJ0152BD |