Part Details for MCR03ERTJ200 by ROHM Semiconductor
Results Overview of MCR03ERTJ200 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03ERTJ200 Information
MCR03ERTJ200 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR03ERTJ200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for MCR03ERTJ200
MCR03ERTJ200 CAD Models
MCR03ERTJ200 Part Data Attributes
|
MCR03ERTJ200
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ200
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTJ200
This table gives cross-reference parts and alternative options found for MCR03ERTJ200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603SAJ0200BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ200 vs 0603SAJ0200BD |
0603WGJ0200T3E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ200 vs 0603WGJ0200T3E |
RK73K1JTTD200J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ200 vs RK73K1JTTD200J |
0603SAJ0200BA | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ200 vs 0603SAJ0200BA |
0603WGJ0200CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ200 vs 0603WGJ0200CD |
RK73K1JGBC200J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ200 vs RK73K1JGBC200J |
WR06X200JG | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ200 vs WR06X200JG |
0603SAJ0200CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ200 vs 0603SAJ0200CB |
RK73B1JRTTDB200J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,20 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | MCR03ERTJ200 vs RK73B1JRTTDB200J |
0603SAJ0200C1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ200 vs 0603SAJ0200C1E |
MCR03ERTJ200 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCR03ERTJ200 can be found in ROHM's application note AP12134, which provides guidelines for PCB layout and land pattern design.
-
To ensure proper thermal management, it is recommended to provide a thermal pad on the PCB, and to use a heat sink or thermal interface material (TIM) to dissipate heat. The thermal resistance of the package is specified in the datasheet.
-
The maximum operating temperature range for MCR03ERTJ200 is -55°C to 150°C, as specified in the datasheet. However, it is recommended to derate the power dissipation according to the temperature derating curve provided in the datasheet.
-
Yes, MCR03ERTJ200 is suitable for high-reliability applications. ROHM Semiconductor provides a range of reliability tests and qualifications, including AEC-Q101, to ensure the device meets the requirements of automotive and industrial applications.
-
To ensure the reliability of the solder joints, it is recommended to follow the soldering guidelines provided in ROHM's application note AP12134, which includes recommendations for soldering temperature, time, and flux type.