Part Details for MCR03ERTJ241 by ROHM Semiconductor
Results Overview of MCR03ERTJ241 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03ERTJ241 Information
MCR03ERTJ241 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR03ERTJ241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100mW Thick Film Resistors 50V 5% 200ppm/ 240 0603 Chip Resistor - Surface Mount ROHS | 3860 |
|
$0.0018 / $0.0038 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 50V 5% 200ppm/ 240 0603 Chip Resistor - Surface Mount ROHS | 3860 |
|
$0.0019 / $0.0040 | Buy Now |
Part Details for MCR03ERTJ241
MCR03ERTJ241 CAD Models
MCR03ERTJ241 Part Data Attributes
|
MCR03ERTJ241
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03ERTJ241
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for MCR03ERTJ241
This table gives cross-reference parts and alternative options found for MCR03ERTJ241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03ERTJ241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0603SAJ0241BB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ241 vs 0603SAJ0241BB |
0603SAJ0241T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ241 vs 0603SAJ0241T4 |
RK73B1JGTE241J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ241 vs RK73B1JGTE241J |
RK73B1JGBC241J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,240 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | MCR03ERTJ241 vs RK73B1JGBC241J |
0603SAJ0241B5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ241 vs 0603SAJ0241B5 |
0603SAJ0241B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ241 vs 0603SAJ0241B2E |
FCF03JW-241-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ241 vs FCF03JW-241-W |
NRC06J241TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCR03ERTJ241 vs NRC06J241TR10F |
RK73B1JGBC241J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03ERTJ241 vs RK73B1JGBC241J |
RK73B1JLTPD241J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 240ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03ERTJ241 vs RK73B1JLTPD241J |