MCR03EZPFX1331
ROHM Semiconductor
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCR03EZPFX1331 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCR03EZPFX1331 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR03EZPFX1331 by ROHM Semiconductor

MCR03EZPFX1331
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1330 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. MCR03EZPFX1331
    ROHM Semiconductor
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCR03EZPFX1331

This table gives cross-reference parts and alternative options found for MCR03EZPFX1331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPFX1331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR161331FB Fixed Resistor, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd MCR03EZPFX1331 vs CR161331FB
RK73H1JTTDB1331F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc MCR03EZPFX1331 vs RK73H1JTTDB1331F
0603WGF1331C5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX1331 vs 0603WGF1331C5E
CR16TR1331F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Akahane Electronics Ind Corp MCR03EZPFX1331 vs CR16TR1331F
FPF03FT-1331 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Prosperity Dielectrics Co Ltd MCR03EZPFX1331 vs FPF03FT-1331
FCF03FT1331 RES,SMT,THICK FILM,1.33K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE Prosperity Dielectrics Co Ltd MCR03EZPFX1331 vs FCF03FT1331
0603SAF1331C5 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX1331 vs 0603SAF1331C5
RC0603FRF101K33 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation MCR03EZPFX1331 vs RC0603FRF101K33
0603WGF1331C5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1330ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd MCR03EZPFX1331 vs 0603WGF1331C5
RC1608F1331GS Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1330ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics MCR03EZPFX1331 vs RC1608F1331GS

Related Parts for MCR03EZPFX1331

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR03EZPFX1331 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR03EZPFX1331 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MCR03EZPFX1331 would you like to use for your alert(s)?
  • Please alert me when MCR03EZPFX1331 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR03EZPFX1331 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR03EZPFX1331 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR03EZPFX1331 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR03EZPFX1331.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR03EZPFX1331 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: