-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03EZPFX6201 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4497 |
|
RFQ | ||
|
Ameya Holding Limited | Res SMD 0603 6K20 1% 0.1W 100ppm T&R Min Qty: 1 | 4800-Authorized Distributor |
|
$0.0089 / $0.0446 | Buy Now RFQ |
DISTI #
MCR03EZPFX6201
|
Avnet Abacus | (Alt: MCR03EZPFX6201) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPFX6201
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX6201
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended operating voltage range for the MCR03EZPFX6201 is 1.65V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of 1uF or more between the VOUT and GND pins, and to minimize the distance between the capacitor and the IC.
The maximum output current that the MCR03EZPFX6201 can provide is 150mA.
The output voltage of the MCR03EZPFX6201 can be adjusted by connecting a resistor divider network between the VOUT and ADJ pins, and adjusting the resistance ratio to achieve the desired output voltage.
The EN (Enable) pin is used to enable or disable the output voltage of the MCR03EZPFX6201. When the EN pin is pulled high, the output voltage is enabled, and when it is pulled low, the output voltage is disabled.