-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03EZPFX6801 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 35592 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 1 | 180-Authorized Distributor |
|
$0.0085 / $0.0980 | Buy Now RFQ |
DISTI #
SMC-MCR03EZPFX6801
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1315 Container: Tape & Reel | 4363 |
|
RFQ | |
DISTI #
MCR03EZPFX6801
|
Avnet Abacus | SMD Chip Resistor 68 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: MCR03EZPFX6801) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCR03EZPFX6801
|
Chip One Stop | Res Thick Film 0603 6.8K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 100 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 50248 |
|
$0.0037 / $0.0105 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPFX6801
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX6801
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
The recommended operating voltage range for the MCR03EZPFX6801 is 1.8V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a 1uF or larger ceramic capacitor for the output capacitor (COUT) and a 0.1uF or larger ceramic capacitor for the input capacitor (CIN).
The maximum output current that the MCR03EZPFX6801 can provide is 150mA.
The output voltage of the MCR03EZPFX6801 can be adjusted by selecting the appropriate resistor values for R1 and R2. The output voltage can be calculated using the formula: VOUT = 1.2V x (1 + R2/R1).
The MCR03EZPFX6801 has a thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. It is recommended to provide adequate heat dissipation and to avoid operating the device in high-temperature environments.