-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03EZPFX8201 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Ameya Holding Limited | Res SMD 0603 8K20 1% 0.1W 100ppm T&R Min Qty: 1 | 4700-Authorized Distributor |
|
$0.0085 / $0.0441 | Buy Now RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
MCR03EZPFX8201
|
Avnet Abacus | SMD Chip Resistor 82 kOhm 1 100 mW 0603 1608 Metric Thick Film General Purpose (Alt: MCR03EZPFX8201) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCR03EZPFX8201
|
Avnet Asia | SMD Chip Resistor, 8.2 kOhm, ? 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: MCR03EZPFX8201) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MCR03EZPFX8201
|
Chip One Stop | Res Thick Film 0603 8.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 100 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 117591 |
|
$0.0036 / $0.0072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPFX8201
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPFX8201
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
A good PCB layout for optimal thermal performance would be to have a large copper area on the bottom layer connected to the thermal pad, and to use thermal vias to dissipate heat. A 2-3 layer PCB with a solid ground plane is also recommended.
To ensure reliable operation at high temperatures, make sure to follow the recommended operating conditions, use a suitable heat sink, and ensure good airflow around the device. Also, consider using a thermal interface material to improve heat transfer between the device and heat sink.
The maximum allowed voltage on the input pins is 6V, exceeding which may cause damage to the device. It's recommended to use a voltage limiter or a voltage regulator to ensure the input voltage stays within the recommended range.
To handle ESD protection, use ESD protection devices such as TVS diodes or ESD arrays on the input lines, and ensure that the PCB is designed with ESD protection in mind. Also, follow proper handling and storage procedures to prevent ESD damage.
The recommended soldering temperature is 260°C (500°F) and the recommended soldering time is 10 seconds or less. It's also recommended to use a soldering iron with a temperature control and to follow the recommended soldering profile.