-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112407 |
|
RFQ | ||
|
ComSIT USA | GENERAL PURPOSE CHIP RESISTOR Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603 RoHS: Not Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 807394 |
|
RFQ | |
DISTI #
MCR03EZPJ000
|
Avnet Asia | Zero Ohm Resistor, 0603 [1608 Metric], Thick Film, 100 mW, 1 A, Surface Mount (Alt: MCR03EZPJ000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625900614252
|
Chip1Stop | Res Thick Film 0603 0 Ohm Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1674810 |
|
$0.0024 / $0.0054 | Buy Now |
|
CHIPMALL.COM LIMITED | 100mW Thick Film Resistors 50V 5% 0 0603 Chip Resistor - Surface Mount ROHS | 5011 |
|
$0.0016 / $0.0034 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 24008 |
|
$0.1500 / $0.2300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 317342 |
|
$0.0030 / $0.0200 | Buy Now |
|
LCSC | 100mW Thick Film Resistors 50V 5% 0 0603 Chip Resistor - Surface Mount ROHS | 4741 |
|
$0.0017 / $0.0035 | Buy Now |
|
Win Source Electronics | RES SMD 0 OHM JUMPER 1/10W 0603 / Wireless Power Receiver for 15W Applications | 90000 |
|
$0.0018 / $0.0027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MCR03EZPJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCWP06030000ZSEB99 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | MCR03EZPJ000 vs RCWP06030000ZSEB99 |
RTT03000JP4 | Ralec | Check for Price | RES, SMT, THICK FILM, 0.05ohm, 5% +/-TOL, 0603 CASE | MCR03EZPJ000 vs RTT03000JP4 |
232270297001L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | MCR03EZPJ000 vs 232270297001L |
ASC0603-R000T5 | TT Electronics Welwyn Components | Check for Price | JUMPER, 0.1W, 0ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCR03EZPJ000 vs ASC0603-R000T5 |
RCWP06030000ZSS299 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | MCR03EZPJ000 vs RCWP06030000ZSS299 |
CR0603-16W-000T-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, 50V, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | MCR03EZPJ000 vs CR0603-16W-000T-13 |
RCWP06030000ZSET99 | Vishay Dale | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE | MCR03EZPJ000 vs RCWP06030000ZSET99 |
WCR-WCR0603LF-R000-J-P-LT | TT Electronics Resistors | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | MCR03EZPJ000 vs WCR-WCR0603LF-R000-J-P-LT |
CR1/16000V | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.1W, 0ohm, Surface Mount, 0603, CHIP | MCR03EZPJ000 vs CR1/16000V |
RCWP06030000ZSWB99 | Vishay Dale | Check for Price | JUMPER, METAL GLAZE/THICK FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603, CHIP | MCR03EZPJ000 vs RCWP06030000ZSWB99 |