-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7300 |
|
RFQ | ||
|
ComSIT USA | GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ | |
DISTI #
SMC-MCR03EZPJ152
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4468 |
|
RFQ | |
DISTI #
C1S625900389417
|
Chip1Stop | Res Thick Film 0603 1.5K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 126581 |
|
$0.0020 / $0.0039 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPJ152
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPJ152
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZPJ152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FCF03JW-152-W | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ152 vs FCF03JW-152-W |
TRR03EZPJ152 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPJ152 vs TRR03EZPJ152 |
0603SAJ0152CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ152 vs 0603SAJ0152CD |
RK73B1JXTP152J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPJ152 vs RK73B1JXTP152J |
RK73B1JRTTPD152J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.5K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | MCR03EZPJ152 vs RK73B1JRTTPD152J |
RK73B1JLTE152J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.5K OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE | MCR03EZPJ152 vs RK73B1JLTE152J |
FCF03JW-152 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ152 vs FCF03JW-152 |
RMC16-152JTE | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPJ152 vs RMC16-152JTE |
MCR03EZHJ152 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPJ152 vs MCR03EZHJ152 |
CR0603-10W-152JSNT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1500ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ152 vs CR0603-10W-152JSNT-13 |