-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR03EZPJ513 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 4476 |
|
$0.0094 / $0.0563 | Buy Now |
|
Velocity Electronics | Our Stock | 345000 |
|
RFQ | |
DISTI #
C1S625900390370
|
Chip1Stop | Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 176398 |
|
$0.0026 / $0.0051 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 119993 |
|
$0.0040 / $0.0120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR03EZPJ513
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR03EZPJ513
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCR03EZPJ513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR03EZPJ513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR16-513JT | ASJ Holdings Limited | Check for Price | Fixed Resistor | MCR03EZPJ513 vs CR16-513JT |
0603SAJ0513B1E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ513 vs 0603SAJ0513B1E |
TSR3GAJ513V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | MCR03EZPJ513 vs TSR3GAJ513V |
RK73B1JLTB513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ513 vs RK73B1JLTB513J |
RK73B1JLBC513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ513 vs RK73B1JLBC513J |
FPF03JT-513 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ513 vs FPF03JT-513 |
0603SAJ0513BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ513 vs 0603SAJ0513BD |
RK73K1JGBC513J | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ513 vs RK73K1JGBC513J |
RMCS1/1651K05%A | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ513 vs RMCS1/1651K05%A |
0603SAJ0513CD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 51000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | MCR03EZPJ513 vs 0603SAJ0513CD |