Part Details for MCR08BT1 by Philips Semiconductors
Overview of MCR08BT1 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MCR08BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 875 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 200v V(drm), 500ma I(t), Sot-223 | 700 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for MCR08BT1
MCR08BT1 CAD Models
MCR08BT1 Part Data Attributes
|
MCR08BT1
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCR08BT1
Philips Semiconductors
Silicon Controlled Rectifier, 500mA I(T), 200V V(DRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 9 A | |
On-State Voltage-Max | 1.5 V | |
On-state Current-Max | 500 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Trigger Device Type | SCR |