Part Details for MCR100-8 by Kuwait Semiconductor Co Ltd
Overview of MCR100-8 by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR100-8
MCR100-8 CAD Models
MCR100-8 Part Data Attributes
|
MCR100-8
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCR100-8
Kuwait Semiconductor Co Ltd
Silicon Controlled Rectifier, 800mA I(T), 600V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 0.2 mA | |
On-State Voltage-Max | 1.7 V | |
On-state Current-Max | 800 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |