Part Details for MCR100-8 by New Jersey Semiconductor Products Inc
Overview of MCR100-8 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR100-8
MCR100-8 CAD Models
MCR100-8 Part Data Attributes
|
MCR100-8
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MCR100-8
New Jersey Semiconductor Products Inc
Thyristor SCR 600V 10A 3-Pin TO-92 Bulk
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 0.2 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Reverse Voltage | 600 V | |
Trigger Device Type | SCR |