Part Details for MCR100-8 by Texas Instruments
Overview of MCR100-8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR100-8
MCR100-8 CAD Models
MCR100-8 Part Data Attributes
|
MCR100-8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MCR100-8
Texas Instruments
SCR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for MCR100-8
This table gives cross-reference parts and alternative options found for MCR100-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR100-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR100-8A | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-92AC, 3 PIN | Micro Electronics Corporation | MCR100-8 vs MCR100-8A |
MCR100-8-18 | 0.8A, 600V, SCR, TO-226AA | Motorola Mobility LLC | MCR100-8 vs MCR100-8-18 |
MCR100-8 | 0.8A, 600V, SCR, TO-226AA, PLASTIC, TO-92, 3 PIN | onsemi | MCR100-8 vs MCR100-8 |
MCR100-8G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MCR100-8 vs MCR100-8G |
MCR100-8 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-92AD, 3 PIN | Micro Electronics Ltd | MCR100-8 vs MCR100-8 |
MCR100-8 | Silicon Controlled Rectifier, 600V V(RRM), 1 Element, TO-92 | National Semiconductor Corporation | MCR100-8 vs MCR100-8 |
MCR100-8-18 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | MCR100-8 vs MCR100-8-18 |
MCR100-8-5 | 0.8A, 600V, SCR, TO-226AA | Motorola Mobility LLC | MCR100-8 vs MCR100-8-5 |
MCR100-8 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-92AD, 3 PIN | Micro Electronics Corporation | MCR100-8 vs MCR100-8 |
MCR100-8-5 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | MCR100-8 vs MCR100-8-5 |