Part Details for MCR106-006 by onsemi
Overview of MCR106-006 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR106-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thyristor SCR 400V 25A 3-Pin(3+Tab) TO-225 Bulk |
28 In Stock |
|
$0.3500 / $1.7710 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |
Part Details for MCR106-006
MCR106-006 CAD Models
MCR106-006 Part Data Attributes:
|
MCR106-006
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR106-006
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-225AA | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 77-09 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR106-006
This table gives cross-reference parts and alternative options found for MCR106-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR106-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR106-6 | 4A, 400V, SCR, TO-225AA, CASE 077, FORMERLY TO-126, 3 PIN | Motorola Mobility LLC | MCR106-006 vs MCR106-6 |
MCR106-6G | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-225AA, LEAD FREE, CASE 077-09, 3 PIN | Littelfuse Inc | MCR106-006 vs MCR106-6G |
MCR106-6G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-225, 500-BLKBX | onsemi | MCR106-006 vs MCR106-6G |
MCR106-6 | Silicon Controlled Rectifier, 4 A, 400 V, SCR, TO-126, PLASTIC, TO-126, 3 PIN | NXP Semiconductors | MCR106-006 vs MCR106-6 |