Part Details for MCR106-3 by onsemi
Overview of MCR106-3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR106-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F1466
|
Newark | Scr Thyristor, 2.55A, 100V To-225Aa, Peak Repetitive Off State Voltage:100V, Gate Trigger Current Max:200µa, Average On State Current:2.55A, On State Rms Current:4A, Thyristor Case Style:To-225Aa, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MCR106-3 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |