Part Details for MCR10ERTJ100 by ROHM Semiconductor
Results Overview of MCR10ERTJ100 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR10ERTJ100 Information
MCR10ERTJ100 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCR10ERTJ100
MCR10ERTJ100 CAD Models
MCR10ERTJ100 Part Data Attributes
|
MCR10ERTJ100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10ERTJ100
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for MCR10ERTJ100
This table gives cross-reference parts and alternative options found for MCR10ERTJ100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10ERTJ100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73B2ARTTPD100J | KOA Corporation | Check for Price | RES,SMT,THICK FILM,10 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | MCR10ERTJ100 vs RK73B2ARTTPD100J |
RMC-10100JB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10ERTJ100 vs RMC-10100JB |
NRCL10J100TR20F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCR10ERTJ100 vs NRCL10J100TR20F |
CR0805-8W-100JT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10ERTJ100 vs CR0805-8W-100JT-13 |
RC0805JR-1310RP | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP | MCR10ERTJ100 vs RC0805JR-1310RP |
MC0805-100-JB201 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10ERTJ100 vs MC0805-100-JB201 |
RC0805J100 | Synton-Tech Corp | Check for Price | RES,SMT,THICK FILM,10 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | MCR10ERTJ100 vs RC0805J100 |
RC0805JR-1310RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10ERTJ100 vs RC0805JR-1310RL |
MC0805-100-JT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | MCR10ERTJ100 vs MC0805-100-JT |
RK73K2ATP10OHMJ | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | MCR10ERTJ100 vs RK73K2ATP10OHMJ |
MCR10ERTJ100 Frequently Asked Questions (FAQ)
-
The recommended land pattern for MCR10ERTJ100 can be found in ROHM's chip resistor mounting manual, which provides detailed guidelines for pad layout, spacing, and soldering.
-
To handle the static sensitivity of MCR10ERTJ100, follow proper ESD handling procedures, such as using an anti-static wrist strap, mat, or workstation, and storing the components in anti-static packaging.
-
The maximum power rating of MCR10ERTJ100 decreases with increasing temperature. Refer to the derating curve in the datasheet to determine the maximum power rating at a specific temperature.
-
MCR10ERTJ100 is a general-purpose chip resistor and may not be suitable for high-frequency circuits. For high-frequency applications, consider using a high-frequency chip resistor with a lower inductance and capacitance.
-
To ensure reliable connections, follow proper soldering techniques, such as using a soldering iron with a temperature range of 250°C to 300°C, and applying a soldering flux to remove oxidation.