Part Details for MCR10EZHF2612 by ROHM Semiconductor
Results Overview of MCR10EZHF2612 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR10EZHF2612 Information
MCR10EZHF2612 by ROHM Semiconductor is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCR10EZHF2612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4780 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3202 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MCR10EZHF2612
MCR10EZHF2612 CAD Models
MCR10EZHF2612 Part Data Attributes
|
MCR10EZHF2612
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZHF2612
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | MCR10 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCR10(F TOL) | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCR10EZHF2612
This table gives cross-reference parts and alternative options found for MCR10EZHF2612. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR10EZHF2612, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0.1W08051%26K1 | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCR10EZHF2612 vs MC0.1W08051%26K1 |
0805WAF2612T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCR10EZHF2612 vs 0805WAF2612T2E |
0805S8F2612CAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCR10EZHF2612 vs 0805S8F2612CAE |
WCR0805-26K1FA | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZHF2612 vs WCR0805-26K1FA |
0805S8F2612B2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCR10EZHF2612 vs 0805S8F2612B2E |
RMGW20K2612FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCR10EZHF2612 vs RMGW20K2612FTP |
0805WAF2612BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCR10EZHF2612 vs 0805WAF2612BD |
0805S8F2612T1 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCR10EZHF2612 vs 0805S8F2612T1 |
0805S8F2612BAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCR10EZHF2612 vs 0805S8F2612BAE |
0805WAF2612T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | MCR10EZHF2612 vs 0805WAF2612T4E |