Part Details for MCR10EZPF5600 by ROHM Semiconductor
Results Overview of MCR10EZPF5600 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCR10EZPF5600 Information
MCR10EZPF5600 by ROHM Semiconductor is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MCR10EZPF5600
MCR10EZPF5600 CAD Models
MCR10EZPF5600 Part Data Attributes
|
MCR10EZPF5600
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR10EZPF5600
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
MCR10EZPF5600 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MCR10EZPF5600 is -40°C to 125°C.
-
The power-up sequence for the MCR10EZPF5600 should follow the recommended sequence in the datasheet: VCC, then VREF, and finally VIN. This ensures proper operation and prevents damage to the device.
-
The maximum allowed voltage on the VIN pin is 36V. Exceeding this voltage may damage the device.
-
The output voltage (VOUT) of the MCR10EZPF5600 can be calculated using the formula: VOUT = VREF x (1 + R1/R2), where R1 and R2 are the external resistors connected to the FB pin.
-
The EN (Enable) pin is used to turn the device on or off. When EN is high, the device is enabled, and when EN is low, the device is disabled. This pin can be used to implement power-saving modes or to control the device's operation.