Part Details for MCR13-33PAA-02 by SPC Multicomp
Overview of MCR13-33PAA-02 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR13-33PAA-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3100
|
Newark | Rocker Switch, Dpst, 10A, 125Vac, Panel, Switch Operation:On-Off, Contact Configuration:Dpst, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:R13 Series, Contact Voltage Vac:125V Rohs Compliant: Yes |Multicomp Pro MCR13-33PAA-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$1.4100 | Buy Now |
DISTI #
2910108
|
element14 Asia-Pacific | ROCKER SWITCH, DPST, 10A, 125VAC, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 664 |
|
$1.8230 / $2.6718 | Buy Now |
DISTI #
2910108
|
Farnell | ROCKER SWITCH, DPST, 10A, 125VAC, PANEL RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 0 Days Container: Each | 659 |
|
$1.1102 / $1.7215 | Buy Now |