Part Details for MCR18EZHJ000 by ROHM Semiconductor
Overview of MCR18EZHJ000 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR18EZHJ000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 42092 |
|
RFQ | ||
DISTI #
SMC-MCR18EZHJ000
|
Sensible Micro Corporation | Jumper, Metal Glaze/Thick Film, 0.25 W, 5 %, 0 Ohm, Surface Mount, 1206 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 4800 |
|
$0.0450 / $0.0488 | RFQ |
|
Chip 1 Exchange | INSTOCK | 8910 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14039 |
|
$0.2000 / $0.3100 | Buy Now |
Part Details for MCR18EZHJ000
MCR18EZHJ000 CAD Models
MCR18EZHJ000 Part Data Attributes
|
MCR18EZHJ000
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCR18EZHJ000
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, 200V, 5% +/-Tol, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | RATED CURRENT :2A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCR18EZHJ000
This table gives cross-reference parts and alternative options found for MCR18EZHJ000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR18EZHJ000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS12ZOTRF | NIC Components Corp | $0.0069 | Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | MCR18EZHJ000 vs NRC-AS12ZOTRF |
MR12X000PGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | MCR18EZHJ000 vs MR12X000PGL |
ERJS080R00V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCR18EZHJ000 vs ERJS080R00V |
9C12063A0R00JKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCR18EZHJ000 vs 9C12063A0R00JKPFT |
ZC1206-BW | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCR18EZHJ000 vs ZC1206-BW |
WR12X000PBL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCR18EZHJ000 vs WR12X000PBL |
NRCL12ZOTRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCR18EZHJ000 vs NRCL12ZOTRF |
CR1206-4W-000PT | VENKEL LTD | Check for Price | Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP | MCR18EZHJ000 vs CR1206-4W-000PT |
NRCL12ZOTR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCR18EZHJ000 vs NRCL12ZOTR10F |
RM12J000CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0ohm, Surface Mount, 1206, CHIP | MCR18EZHJ000 vs RM12J000CTDK |