Part Details for MCR218-6T by onsemi
Overview of MCR218-6T by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR218-6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2888
|
Newark | Each |Onsemi MCR218-6T RoHS: Not Compliant Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5180 / $0.5620 | Buy Now |
DISTI #
2156-MCR218-6T-ND
|
DigiKey | THYRISTOR SCR 400V 100A 3PIN(3+T Min Qty: 761 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3250 In Stock |
|
$0.3900 | Buy Now |
DISTI #
MCR218-6T
|
Avnet Americas | - Bulk (Alt: MCR218-6T) RoHS: Not Compliant Min Qty: 916 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3250 Partner Stock |
|
$0.3385 / $0.4040 | Buy Now |
|
Rochester Electronics | Thyristor SCR 400V 100A 3-Pin(3+Tab) TO-220AB T/R ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3250 |
|
$0.3384 / $0.3981 | Buy Now |