Part Details for MCR264-8 by New Jersey Semiconductor Products Inc
Overview of MCR264-8 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MCR264-8
MCR264-8 CAD Models
MCR264-8 Part Data Attributes
|
MCR264-8
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
MCR264-8
New Jersey Semiconductor Products Inc
Thyristor SCR 600V 450A 3-Pin(3+Tab) TO-220AB Box
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
DC Gate Trigger Current-Max | 90 mA | |
Repetitive Peak Reverse Voltage | 600 V | |
Trigger Device Type | SCR |