Part Details for MCR310-10G by Littelfuse Inc
Overview of MCR310-10G by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MCR310-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3722
|
Newark | Scr Thyristor, 10A, 800V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:800V, Gate Trigger Current Max, Igt:200Μa, Current It Av:-, On State Rms Current It(Rms):10A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Rep Rohs Compliant: Yes |Littelfuse MCR310-10G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 419 |
|
$0.8870 / $1.2100 | Buy Now |
DISTI #
MCR310-10GOS-ND
|
DigiKey | SCR 800V 10A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Box |
12444 In Stock |
|
$0.6198 / $1.1600 | Buy Now |
DISTI #
863-MCR310-10G
|
Mouser Electronics | SCRs 800V 10A RoHS: Compliant | 1996 |
|
$0.7090 / $1.1600 | Buy Now |
DISTI #
E02:0323_00077715
|
Arrow Electronics | Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Box Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2404 | Europe - 1850 |
|
$0.6422 / $1.1105 | Buy Now |
DISTI #
78398144
|
Verical | Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Box Min Qty: 10 Package Multiple: 1 Date Code: 2404 | Americas - 1850 |
|
$0.6408 / $1.1080 | Buy Now |
DISTI #
77893201
|
Verical | Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Box Min Qty: 44 Package Multiple: 1 | Americas - 125 |
|
$1.5373 / $1.7674 | Buy Now |
DISTI #
77259147
|
Verical | Thyristor SCR 800V 100A 3-Pin(3+Tab) TO-220AB Box Min Qty: 42 Package Multiple: 1 | Americas - 120 |
|
$1.6946 / $1.8236 | Buy Now |
DISTI #
MCR310-10G
|
TTI | SCRs 800V 10A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.8400 | Buy Now |
DISTI #
MCR310-10G-LF
|
TME | Thyristor, 800V, Ifmax: 10A, Igt: 0.2mA, TO220AB, THT, tube Min Qty: 1 | 125 |
|
$1.0600 / $1.6100 | Buy Now |
|
Ameya Holding Limited | 215 |
|
RFQ |
Part Details for MCR310-10G
MCR310-10G CAD Models
MCR310-10G Part Data Attributes
|
MCR310-10G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR310-10G
Littelfuse Inc
Silicon Controlled Rectifier, 10A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |