Part Details for MCR310-10G by onsemi
Overview of MCR310-10G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for MCR310-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MCR310-10G-OS-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER, 10 Min Qty: 417 Container: Bulk MARKETPLACE PRODUCT |
13058 In Stock |
|
$0.7200 | Buy Now |
|
Future Electronics | MCR310-10G Series 800 V 10 A Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6600 / $0.7850 | Buy Now |
|
Future Electronics | MCR310-10G Series 800 V 10 A Silicon Controlled Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6600 / $0.7850 | Buy Now |
|
Rochester Electronics | Silicon Controlled Rectifier, 10A, 800V, 800V, TO-220AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 13058 |
|
$0.6188 / $0.7280 | Buy Now |
|
Ameya Holding Limited | Thyristor, 800V, Ifmax: 10A, Igt: 0.2mA, TO220AB, THT, tube | 991 |
|
RFQ | |
DISTI #
4189890
|
Farnell | MCR310-10G, STANDARD RECOVERY RECTIFIERS RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 13058 |
|
$0.7124 | Buy Now |
Part Details for MCR310-10G
MCR310-10G CAD Models
MCR310-10G Part Data Attributes
|
MCR310-10G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR310-10G
onsemi
800 V, 10 A Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR310-10G
This table gives cross-reference parts and alternative options found for MCR310-10G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR310-10G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR310-10G | Silicon Controlled Rectifier, 10A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | MCR310-10G vs MCR310-10G |