Trigger Devices
MCR706AT4
Description: 4A, 400V, SCR, DPAK-3

Overview of MCR706AT4 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCR706AT4 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR706AT4 by Motorola Mobility LLC

MCR706AT4
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
TO-252
Package Description
SMALL OUTLINE, R-PSSO-G2
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ANODE
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
10 V/us
DC Gate Trigger Current-Max
0.075 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
10 mA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Leakage Current-Max
0.2 mA
Non-Repetitive Pk On-state Cur
25 A
Number of Elements
1
Number of Terminals
2
On-State Voltage-Max
2.2 V
On-state Current-Max
2600 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. MCR706AT4
    Motorola Mobility LLC
    4A, 400V, SCR, DPAK-3
    VS

Alternate Parts for MCR706AT4

This table gives cross-reference parts and alternative options found for MCR706AT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR706AT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR706ARL 4A, 400V, SCR, CASE 369A, DPAK-3 onsemi MCR706AT4 vs MCR706ARL
MCR706AT4G Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR706AT4 vs MCR706AT4G
MCR706AT4G Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR706AT4 vs MCR706AT4G
Part Number Description Manufacturer Compare
MCR716T4 Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR706AT4 vs MCR716T4
MCR704ARL 4A, 200V, SCR Motorola Mobility LLC MCR706AT4 vs MCR704ARL
MCR716T4 4A, 400V, SCR, DPAK-3 Motorola Mobility LLC MCR706AT4 vs MCR716T4
MCR704AT4 4A, 200V, SCR, CASE 369C-01, DPAK-3 onsemi MCR706AT4 vs MCR704AT4
MCR706ARL 4A, 400V, SCR Motorola Mobility LLC MCR706AT4 vs MCR706ARL
MCR716T4G Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR706AT4 vs MCR716T4G
MCR706ARL 4A, 400V, SCR, CASE 369A, DPAK-3 onsemi MCR706AT4 vs MCR706ARL
MCR718T4G Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR706AT4 vs MCR718T4G
MCR716T4G Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR706AT4 vs MCR716T4G
MCR704AT4 4A, 200V, SCR, DPAK-3 Motorola Mobility LLC MCR706AT4 vs MCR704AT4

Related Parts for MCR706AT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR706AT4 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR706AT4 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MCR706AT4 would you like to use for your alert(s)?
  • Please alert me when MCR706AT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR706AT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR706AT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR706AT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR706AT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR706AT4 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: