Part Details for MCR716 by onsemi
Overview of MCR716 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR716
MCR716 CAD Models
MCR716 Part Data Attributes
|
MCR716
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR716
onsemi
4A, 400V, SCR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Circuit Commutated Turn-off Time-Nom | 2 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 5 V/us | |
DC Gate Trigger Current-Max | 0.075 mA | |
DC Gate Trigger Voltage-Max | 1 V | |
Holding Current-Max | 10 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-Repetitive Pk On-state Cur | 25 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 4000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR716
This table gives cross-reference parts and alternative options found for MCR716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR704A | Silicon Controlled Rectifier, 4A I(T)RMS, 2600mA I(T), 200V V(DRM), 200V V(RRM), 1 Element | Motorola Semiconductor Products | MCR716 vs MCR704A |
TS420-400B-TR | 4A, 400V, SCR | STMicroelectronics | MCR716 vs TS420-400B-TR |
TS420-400B | 4A, 400V, SCR, PLASTIC, DPAK-3 | STMicroelectronics | MCR716 vs TS420-400B |
MCR716 | 4A, 400V, SCR | Motorola Mobility LLC | MCR716 vs MCR716 |
MCR703A | 4A, 100V, SCR | Motorola Mobility LLC | MCR716 vs MCR703A |
MCR703A | Silicon Controlled Rectifier, 4A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element | Motorola Semiconductor Products | MCR716 vs MCR703A |
MCR706A | 4A, 400V, SCR | Motorola Mobility LLC | MCR716 vs MCR706A |
S4004DS2 | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-252, DPAK-3 | Teccor | MCR716 vs S4004DS2 |