Trigger Devices
MCR718T4
Description: Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL

Overview of MCR718T4 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for MCR718T4 by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   42
RFQ

CAD Models for MCR718T4 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCR718T4 by onsemi

MCR718T4
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TO-252
Package Description
PLASTIC, CASE 369C-01, DPAK-3
Pin Count
3
Manufacturer Package Code
369C
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Circuit Commutated Turn-off Time-Nom
2 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
DC Gate Trigger Current-Max
0.075 mA
DC Gate Trigger Voltage-Max
1 V
Holding Current-Max
10 mA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-Repetitive Pk On-state Cur
25 A
Number of Elements
1
Number of Terminals
2
On-state Current-Max
4000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
RMS On-state Current-Max
4 A
Repetitive Peak Off-state Voltage
600 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. MCR718T4
    onsemi
    Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
    VS

Alternate Parts for MCR718T4

This table gives cross-reference parts and alternative options found for MCR718T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR718T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCR716T4G Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR718T4 vs MCR716T4G
MCR716T4G Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR718T4 vs MCR716T4G
MCR716T4 Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR718T4 vs MCR716T4
MCR716T4 4A, 400V, SCR, DPAK-3 Motorola Mobility LLC MCR718T4 vs MCR716T4
MCR718T4 4A, 600V, SCR, DPAK-3 Motorola Mobility LLC MCR718T4 vs MCR718T4
MCR718T4G Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR718T4 vs MCR718T4G
MCR718T4G Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR718T4 vs MCR718T4G
Part Number Description Manufacturer Compare
MCR716T4 Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR718T4 vs MCR716T4
MCR704ARL 4A, 200V, SCR Motorola Mobility LLC MCR718T4 vs MCR704ARL
MCR716T4 4A, 400V, SCR, DPAK-3 Motorola Mobility LLC MCR718T4 vs MCR716T4
MCR704AT4 4A, 200V, SCR, CASE 369C-01, DPAK-3 onsemi MCR718T4 vs MCR704AT4
MCR706ARL 4A, 400V, SCR Motorola Mobility LLC MCR718T4 vs MCR706ARL
MCR716T4G Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR718T4 vs MCR716T4G
MCR706ARL 4A, 400V, SCR, CASE 369A, DPAK-3 onsemi MCR718T4 vs MCR706ARL
MCR718T4G Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3 Littelfuse Inc MCR718T4 vs MCR718T4G
MCR716T4G Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL onsemi MCR718T4 vs MCR716T4G
MCR704AT4 4A, 200V, SCR, DPAK-3 Motorola Mobility LLC MCR718T4 vs MCR704AT4

Related Parts for MCR718T4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCR718T4 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCR718T4 by onsemi

Select Manufacturer
Which Manufacturer of MCR718T4 would you like to use for your alert(s)?
  • Please alert me when MCR718T4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCR718T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCR718T4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCR718T4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCR718T4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCR718T4 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: