-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR718T4GOSCT-ND
|
DigiKey | SCR 600V 4A DPAK Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6728 In Stock |
|
$0.3574 / $0.9600 | Buy Now |
DISTI #
863-MCR718T4G
|
Mouser Electronics | SCRs 600V 4A RoHS: Compliant | 16801 |
|
$0.4090 / $0.9500 | Buy Now |
DISTI #
MCR718T4G
|
TTI | SCRs 600V 4A RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5220 / $0.5430 | Buy Now |
DISTI #
MCR718T4G-LF
|
TME | Thyristor, 600V, Ifmax: 4A, 2.6A, Igt: 25mA, DPAK, SMD, reel,tape Min Qty: 1 | 0 |
|
$0.6390 / $0.9820 | RFQ |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 2.6A 600V TO252 (DPAK) SMT | 0 |
|
$1.1381 / $1.2519 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR718T4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR718T4G
Littelfuse Inc
Silicon Controlled Rectifier, 4A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.075 mA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR718T4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR718T4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR716T4 | Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR718T4G vs MCR716T4 |
MCR718T4 | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR718T4G vs MCR718T4 |
MCR716T4G | Silicon Controlled Rectifier, 4A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, DPAK-3 | Littelfuse Inc | MCR718T4G vs MCR716T4G |
MCR716T4 | 4A, 400V, SCR, DPAK-3 | Motorola Mobility LLC | MCR718T4G vs MCR716T4 |
MCR718T4G | Sensitive Gate Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR718T4G vs MCR718T4G |
MCR716T4G | Silicon Controlled Rectifier - SCR, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MCR718T4G vs MCR716T4G |