Part Details for MCR72-6TG by Littelfuse Inc
Overview of MCR72-6TG by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR72-6TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR72-6TGOS-ND
|
DigiKey | SCR 400V 8A TO220AB Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7132 | Buy Now |
DISTI #
863-MCR72-6TG
|
Mouser Electronics | SCRs 400V 8A RoHS: Compliant | 1485 |
|
$0.6640 / $0.8300 | Buy Now |
DISTI #
V79:2366_28308746
|
Arrow Electronics | SCR Diode 400V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 100 |
|
$0.5790 / $0.6977 | Buy Now |
DISTI #
68403891
|
Verical | SCR Diode 400V 8A(RMS) 100A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2222 | Americas - 100 |
|
$0.5790 / $0.6514 | Buy Now |
DISTI #
MCR72-6TG
|
TTI | SCRs 400V 8A Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6120 | Buy Now |
DISTI #
MCR72-6TG-LF
|
TME | Thyristor, 400V, Ifmax: 8A, Igt: 30mA, TO220AB, THT, tube, Ifsm: 100A Min Qty: 1 | 0 |
|
$0.6800 / $1.0200 | RFQ |
|
Chip1Cloud | Sensitive Gate Silicon Controlled Rectifiers Reverse Blocking Thyristors | THYRISTOR SCR 8A 400V TO220AB | 4780 |
|
RFQ | |
DISTI #
1706027
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6835 / $1.2044 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 8A 400V TO220AB THT | 0 |
|
$1.2675 / $1.3942 | RFQ |
Part Details for MCR72-6TG
MCR72-6TG CAD Models
MCR72-6TG Part Data Attributes:
|
MCR72-6TG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCR72-6TG
Littelfuse Inc
Silicon Controlled Rectifier, 8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCR72-6TG
This table gives cross-reference parts and alternative options found for MCR72-6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR72-6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR72-6TG | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR72-6TG vs MCR72-6TG |
MCR72-6T | 8A, 400V, SCR, TO-220AB, CASE 221A-09, 3 PIN | onsemi | MCR72-6TG vs MCR72-6T |