-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCR72-8G
|
Avnet Americas | Thyristor SCR 600V 100A 3-Pin(3+Tab) TO-220AB Box - Bulk (Alt: MCR72-8G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 36 Partner Stock |
|
RFQ | |
|
Future Electronics | 600 V 8 A Sensitive Gate Through Hole SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.6050 / $0.7400 | Buy Now |
|
Future Electronics | 600 V 8 A Sensitive Gate Through Hole SCR - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.6050 / $0.7400 | Buy Now |
|
Quest Components | SILICON CONTROLLED RECTIFIER, 8A I(T)RMS, 8000MA I(T), 600V V(DRM), 600V V(RRM), 1 ELEMENT, TO-220AB | 160 |
|
$0.4773 / $1.0227 | Buy Now |
|
Rochester Electronics | Silicon Controlled Rectifier, 8A, 600V, 600V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36 |
|
$0.4544 / $0.5346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCR72-8G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR72-8G
onsemi
Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 6 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for MCR72-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR72-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6397TG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR72-8G vs 2N6397TG |
MCR218-4G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR72-8G vs MCR218-4G |
2N6395G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR72-8G vs 2N6395G |
MCR8SMG | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR72-8G vs MCR8SMG |
MCR12DG | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR72-8G vs MCR12DG |
2N6401G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR72-8G vs 2N6401G |
MCR218-6G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR72-8G vs MCR218-6G |
MCR8SDG | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MCR72-8G vs MCR8SDG |
MCR218-2G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR72-8G vs MCR218-2G |
2N6399G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR72-8G vs 2N6399G |